• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager VZ025M Cable gland with strain relief M25 M25 1 pc(s)

Product type
Cable gland
External thread
M25
Clamp Ø
11 mm
Terminal Ø (max.)
17 mm
Features
with strain relief
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Features

with strain relief

External thread

M25

Internal thread

M25

Clamp Ø

11 mm

Terminal Ø (max.)

17 mm

Thread length

8 mm

Min. temperature

-20 °C

Max. temperature

100 °C

Spanner size

29 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

VZ025M

Type

VZ025M

Grey

Straight

TRUE

TRUE

7035

Untreated

29 mm

8 mm

TRUE

FALSE

FALSE

Polyamide (PA)

-20-100 °C

Metric

Plastic

FALSE

FALSE

FALSE

TRUE

29 mm

FALSE

11-17 mm

IP65

None

25

None

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3195911 Hager VZ025M Cable gland with strain relief M25 M25 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3195911 Hager VZ025M Cable gland with strain relief M25 M25 1 pc(s)

Description

Screwed cable gland, vector, IP65 M25, plastic

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?