• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager VZ125E VZ125E Door (W x H x D) 348 x 100 x 150 mm Steel White 1 pc(s)

Product type
Door
Width
348 mm
Material
Steel
Height
100 mm
Type
Side stop door
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door

Height

100 mm

Type

Side stop door

Width

348 mm

Dim

(W x H x D) 348 x 100 x 150 mm

Material

Steel

Factory colour

White

Content

1 pc(s)

Type

VZ125E

Depth

150 mm

Weight

1000 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3195965 Hager VZ125E VZ125E Door (W x H x D) 348 x 100 x 150 mm Steel White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3195965 Hager VZ125E VZ125E Door (W x H x D) 348 x 100 x 150 mm Steel White 1 pc(s)

Description

Door, Volta, UPV/HWV, 5-row, sheet steel

This text is machine translated.

What kind of Enclosure Parts are you looking for?