• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager Y90E HAGER connection line Y90E, 4 mm2 Connecting cable 4 mm² 1 pc(s)

Product type
Connecting cable
Cross section
4 mm²
Number of pins
4
Content
1 pc(s)
Length
200 mm
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAGER connection line Y90E, 4 mm2

  • Length 200 mm
  • Cable cross section 4 mm².

Technical specifications

Product type

Connecting cable

Cross section

4 mm²

Number of pins

4

Content

1 pc(s)

Length

200 mm

Weight

0.02

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845333 Hager Y90E HAGER connection line Y90E, 4 mm2 Connecting cable 4 mm² 1 pc(s)

Description

Connection line Y90E, 4 mm2

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)