• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZAL53UE Cable switchgear Ground socket Content 1 pc(s)

EAN:
Part number:
Item no:
Product type
Cable switchgear
Mounting type
Ground socket
Width
785 mm
Height
1080 mm
Depth
320 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Untreated
Product type

Cable switchgear

Mounting type

Ground socket

Width

785 mm

Height

1080 mm

Dim

(W x H x D) 785 x 1080 x 320 mm

Depth

320 mm

Content

1 pc(s)

RAL no.

7035

IP44

Recess depth

160 mm

Protection class

II

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809130 Hager ZAL53UE Cable switchgear Ground socket Content 1 pc(s)

Description

Cable distribution cabinet, for universal, 1080 x 785 x 320mm, smooth

This text is machine translated.