• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZAY75549 ZAY75549 Door (W x H) 553 mm x 921 mm Pure white (RAL 9010) 1 pc(s)

Product type
Door
Width
553 mm
Height
921 mm
Dim
(W x H) 553 mm x 921 mm
Factory colour
Pure white (RAL 9010)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door

Height

921 mm

Width

553 mm

Dim

(W x H) 553 mm x 921 mm

Factory colour

Pure white (RAL 9010)

Content

1 pc(s)

Type

ZAY75549

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2893980 Hager ZAY75549 ZAY75549 Door (W x H) 553 mm x 921 mm Pure white (RAL 9010) 1 pc(s)

Description

Door, Right, Spare, for Cable Distribution Cabinets, Size 2, Height 1005 mm

This text is machine translated.

What kind of Enclosure Parts are you looking for?