• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZAY88707 ZAY88707 Door (W x H) 839 mm x 797 mm Pure white (RAL 9010) 1 pc(s)

Product type
Door
Width
839 mm
Height
797 mm
Dim
(W x H) 839 mm x 797 mm
Factory colour
Pure white (RAL 9010)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door

Height

797 mm

Width

839 mm

Dim

(W x H) 839 mm x 797 mm

Factory colour

Pure white (RAL 9010)

Content

1 pc(s)

Type

ZAY88707

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2893995 Hager ZAY88707 ZAY88707 Door (W x H) 839 mm x 797 mm Pure white (RAL 9010) 1 pc(s)

Description

Door, spare part, for counter connection pillars series 177

This text is machine translated.

What kind of Enclosure Parts are you looking for?