• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZAY95183 ZAY95183 Tap-off terminals (L x W x H) 150 cm x 17 mm x 32 mm Non-corrosive steel 1 pc(s) Piece

Packaging type
Piece
Product type
Tap-off terminals
Width
17 mm
Material
Non-corrosive steel
Height
32 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Tap-off terminals

Height

32 mm

Length

150 cm

Width

17 mm

Dim

(L x W x H) 150 cm x 17 mm x 32 mm

Material

Non-corrosive steel

Content

1 pc(s)

Type

ZAY95183

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2892012 Hager ZAY95183 ZAY95183 Tap-off terminals (L x W x H) 150 cm x 17 mm x 32 mm Non-corrosive steel 1 pc(s) Piece

Description

Cut-off terminals for HAK K3/K4, set of 6 flat frame clamps

This text is machine translated.

What kind of Enclosure Parts are you looking for?