• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZB323T15GT Switchboard cabinet (complete) Content 1 pc(s)

Product type
Switchboard cabinet (complete)
Width
550 mm
Height
1100 mm
Depth
205 mm
Dim
(W x H x D) 550 x 1100 x 205 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Surface/flush mounting/partially recessed
Product type

Switchboard cabinet (complete)

Width

550 mm

Height

1100 mm

Dim

(W x H x D) 550 x 1100 x 205 mm

Depth

205 mm

Content

1 pc(s)

IP44

Material

Steel

Type

1 levels

Surface mounted/recessed mounted/partially recessed mounted

550 mm

1-story

1100 mm

205 mm

FALSE

2

Steel

0

5

1

With bus bar 5-pole

IP44

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809079 Hager ZB323T15GT Switchboard cabinet (complete) Content 1 pc(s)

Description

Complete cabinet uniZ 1100x550x205mm Protection class II IP44 1ZP/VF-5rh/APZ 2feld

This text is machine translated.