• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZB325C15LS Switchboard cabinet (complete) Surface-mount No. of partitions = 2 No. of rows = 5 Content 1 pc(s)

Product type
Switchboard cabinet (complete)
No. of partitions
2
No. of rows
5
Mounting type
Surface-mount
Width
550 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet (complete)

No. of partitions

2

No. of rows

5

Mounting type

Surface-mount

Width

550 mm

Height

1100 mm

Dim

(W x H x D) 550 x 1100 x 205 mm

Depth

205 mm

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3198450 Hager ZB325C15LS Switchboard cabinet (complete) Surface-mount No. of partitions = 2 No. of rows = 5 Content 1 pc(s)

Description

Complete screw, Univz 1100x550x205mm SKII IP44, 1ZP/VF-5rh/APZ, 2-field, version NRM

This text is machine translated.