• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZB32SET15LS ZB32SET15LS Switchboard cabinet (complete) Recess-mount No. of rows = 5 Content 1 pc(s)

1/3
Product type
Switchboard cabinet (complete)
No. of rows
5
Mounting type
Recess-mount
Width
550 mm
Height
1100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet (complete)

No. of rows

5

Mounting type

Recess-mount

Width

550 mm

Height

1100 mm

Dim

(W x H x D) 550 x 1100 x 205 mm

Depth

205 mm

Content

1 pc(s)

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3357850 Hager ZB32SET15LS ZB32SET15LS Switchboard cabinet (complete) Recess-mount No. of rows = 5 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3357850 Hager ZB32SET15LS ZB32SET15LS Switchboard cabinet (complete) Recess-mount No. of rows = 5 Content 1 pc(s)

User & Safety Instructions 3357850 Hager ZB32SET15LS ZB32SET15LS Switchboard cabinet (complete) Recess-mount No. of rows = 5 Content 1 pc(s)

User & Safety Instructions 3357850 Hager ZB32SET15LS ZB32SET15LS Switchboard cabinet (complete) Recess-mount No. of rows = 5 Content 1 pc(s)

User & Safety Instructions 3357850 Hager ZB32SET15LS ZB32SET15LS Switchboard cabinet (complete) Recess-mount No. of rows = 5 Content 1 pc(s)

Description

COMPLETE CABINET, UNIVERS Z, 1 ZP BKE-I, OK, APZ, VT5, H=1100mm, 2-field, ESA

This text is machine translated.