• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZH3EL27N Switchboard Surface-mount Content 1 pc(s)

EAN:
Part number:
Item no:
Product type
Switchboard
Mounting type
Surface-mount
Width
250 mm
Height
1050 mm
Depth
205 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard

Mounting type

Surface-mount

Factory colour

Multicolour

Width

250 mm

Height

1050 mm

Dim

(W x H x D) 250 x 1050 x 205 mm

Depth

205 mm

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3198130 Hager ZH3EL27N Switchboard Surface-mount Content 1 pc(s)