• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZH5L2Z ZH5L2Z Switchboard No. of partitions = 12 No. of rows = 0 Content 1 pc(s)

EAN:
Part number:
Item no:
Product type
Switchboard
No. of partitions
12
No. of rows
0
Width
250 mm
Height
1350 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard

No. of partitions

12

No. of rows

0

Width

250 mm

Height

1350 mm

Dim

(W x H) 250 mm x 1350 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2893434 Hager ZH5L2Z ZH5L2Z Switchboard No. of partitions = 12 No. of rows = 0 Content 1 pc(s)

Description

Complete field,universZ,2ZP,3-pt,with ZSK,1350x250mm,1-field.,version Luxembourg

This text is machine translated.