• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZL3ET26 ZL3ET26 Switchboard Recess-mount No. of partitions = 12 Content 1 pc(s)

EAN:
Part number:
Item no:
Product type
Switchboard
No. of partitions
12
Mounting type
Recess-mount
Width
750 mm
Height
1050 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard

No. of partitions

12

Mounting type

Recess-mount

Width

750 mm

Height

1050 mm

Dim

(W x H) 750 mm x 1050 mm

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3197345 Hager ZL3ET26 ZL3ET26 Switchboard Recess-mount No. of partitions = 12 Content 1 pc(s)

Description

Complete field, univers Z, 6ZP, BKE-I, 3-field, Control terminal 7-pin, HLAK 5-pin Complete field / installation kit univers Z for eHZ for setting up meter points according to DIN 43870, rapid assembly in the cabinet by latch system, equipped and wired in accordance with VNB TAB-regulations for eHZ-meter slots according to DIN VDE 603-1 (VDE 0603-1). Upper connection area: 1-row height 150 mm with a DIN rail, 2-row height 300 mm with two DIN rails, equipped with main cable branch terminals 3-/4- or 5-pin, finger-proof in accordance with BGVA3 or fitted with _________ __________ ___________ - Counter fields with integrated mounting and contacting device (BKE-I) for eHZ, for installation in accordance with DIN 43870, eHZ counter support plate with integrated auxiliary space (for communication and control devices). Additional space: 1-field, height 150 mm, with cover closed, knockouts for 12 PLE, lead-sealable, with 12 PLE mounting rail, openings for cable routing. Lower connection area: Height 300 mm equipped with top-hat rail or CU busbars, 12 x 5 mm, 4-pin / 5-pin or fitted with __________ _________ ___________ .

This text is machine translated.