• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SIMPLEX 3117.040 Soft-face hammer Ergonomic handle, Semihard, Soft 350 g 325 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIMPLEX-soft hammer with aluminum case and wood handle, Ø 40, TPE-soft/super plastic

  • SIMPLEX plastic mallet in the combination TPE-soft (blue, soft, abrasion-free) / super plastic (white, medium hard, very resistant).
  • Extra-light aluminum housing with integrated handle-protective sleeve lets the user control the impact force well and determine it himself (Ideal for unbreakable materials).
  • High quality, vibration-damping, ergonomically designed wooden handle; double painted handle (less dirt).
  • All parts are interchangeable/can be retrofitted, thus very economical and resource-saving.

Technical specifications

Product type

Soft-face hammer

Features

Ergonomic handle

Semihard

Soft

Weight

350 g

Length

325 mm

Material (hammer head)

Aluminium

Elastomer

Material (handle)

Wood

Width

40 mm

Height

115 mm

Head weight

349 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342224 Halder SIMPLEX 3117.040 Soft-face hammer Ergonomic handle, Semihard, Soft 350 g 325 mm 1 pc(s)

Description

The SIMPLEX soft hammer of the series 3117 is available in the combination TPE-soft / super plastic.

The blue TPE-soft insert (series 3201) is the softest use in the SIMPLEX series, strong damping and thus suitable for sensitive work. In comparison to the conventional rubber mallet, it leaves no unwanted black abrasion.

Super plastic insert (series 3207) allows greater impact force than rubber insert. It is a medium hard plastic insert made of extruded, extremely homogeneous material. Compared to injection-molded plastic inserts, this makes it significantly more resistant to wear and tear.

The extra-light aluminum housing with integrated handle protection sleeve lets the user control the impact force well and determine itself. In this way, materials that are sensitive to breakage can be processed. It also makes the soft hammer a very light tool that is easy to carry with you.

The high quality, vibration-damping, ergonomically designed wooden handle is double painted in the grip area and thus completely insensitive to dirt.

According to the clever SIMPLEX principle, all components are interchangeable and can be retrofitted. This saves not only money but also resources.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)