• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SUPERCRAFT 3366.025 Soft-face hammer Ergonomic handle, Hard, Kickback-free 325 g 305 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

SUPERCRAFT-soft hammer, impact-free, with Hickory handle, Ø 25, polyamide

  • Recoil-free, for very powerful beats.
  • Quiet and gentle on the joints.
  • Impact inserts made of special nylon with maximum strength.
  • Completely robot-welded.
  • Vibration-damping, ergonomically shaped, very stable and painted Hickory handle.
  • Handle cover prevents accidental submissions.
  • Shaft and impact inserts can be replaced.

Technical specifications

Product type

Soft-face hammer

Features

Ergonomic handle

Hard

Kickback-free

Weight

325 g

Length

305 mm

Material (hammer head)

Steel casting

Polyamide

Material (handle)

Hickory

Width

25 mm

Height

105 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342284 Halder SUPERCRAFT 3366.025 Soft-face hammer Ergonomic handle, Hard, Kickback-free 325 g 305 mm 1 pc(s)

Description

The head tube of the SUPERCRAFT guards is filled with steel scrapes. This causes the scrap filling to follow in a delayed manner when the impact surface hits the workpiece. The impact energy is optimally utilized through the reduced rebound This results in very powerful beats. In addition, work with SUPERCRAFT seat hammers is much safer, gentler and quieter than conventional steel hammers.

The impact inserts offer excellent impact properties and enable maximum strength with a highest durability. They are made of extruded, extremely homogeneous material. In comparison to the sprayed plastic inserts, they are thus much more resistant to wear and tear and do not splinter even at minus temperatures.

The ergonomically shaped, painted and very stable Hickory handle provides vibration-damping.

The handle protection sleeve prevents accidental knocks. A secure stem-head connection is made possible by an aluminum wedge and locking pin. All welds are fully robot welded. An extremely dense and high quality welding connection between the deflecting plate and hammer head prevents the scrap filling from escaping even under maximum load. The resistant powder paint coating protects against corrosion.

Pole and impact inserts can be replaced.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)