User & Safety Instructions 3342319 Halder SUPERCRAFT 3408.030 Handheld hammer Hard 470 g 155 mm 1 pc(s)
Description
The pinchers are almost a soft hammer without a handle where you have the hammer head directly in your hand. They are not only used where limited accessibility makes the use of a hammer impossible, but also enable the impact force to be measured very accurately, to be hit exactly and to work in a power-saving way.
These small helpers are equipped with exchangeable, low-noise, very wear-resistant and splinter-free heads made of special polyamide at both ends.
The knocking has no impact, as it is filled with steel scrap. This causes the scrap filling to follow in a delayed manner when the impact surface hits the workpiece. Through the reduced impact energy is used optimally and enables joint-protecting and low-noise working.
This text is machine translated.
Description
The pinchers are almost a soft hammer without a handle where you have the hammer head directly in your hand. They are not only used where limited accessibility makes the use of a hammer impossible, but also enable the impact force to be measured very accurately, to be hit exactly and to work in a power-saving way.
These small helpers are equipped with exchangeable, low-noise, very wear-resistant and splinter-free heads made of special polyamide at both ends.
The knocking has no impact, as it is filled with steel scrap. This causes the scrap filling to follow in a delayed manner when the impact surface hits the workpiece. Through the reduced impact energy is used optimally and enables joint-protecting and low-noise working.