• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SUPERCRAFT 3408.040 Handheld hammer Hard 785 g 160 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klopper, recoil-free, Ø 40

  • Recoil-free.
  • Both ends are fitted with exchangeable heads made of very wear-resistant and splinter-proof special polyamide.
  • Allows protective, low-noise and power-saving working.
  • Exact dosage of the impact effect.
  • Solution for limited accessibility.

Technical specifications

Product type

Handheld hammer

Features

Hard

Weight

785 g

Length

160 mm

(Ø)

40 mm

Material (hammer head)

Polyamide

Steel casting

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342320 Halder SUPERCRAFT 3408.040 Handheld hammer Hard 785 g 160 mm 1 pc(s)

Description

The pinchers are almost a soft hammer without a handle where you have the hammer head directly in your hand. They are not only used where limited accessibility makes the use of a hammer impossible, but also enable the impact force to be measured very accurately, to be hit exactly and to work in a power-saving way.

These small helpers are equipped with exchangeable, low-noise, very wear-resistant and splinter-free heads made of special polyamide at both ends.

The knocking has no impact, as it is filled with steel scrap. This causes the scrap filling to follow in a delayed manner when the impact surface hits the workpiece. Through the reduced impact energy is used optimally and enables joint-protecting and low-noise working.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)