User & Safety Instructions 3342333 Halder SUPERCRAFT 3508.070 Replacement head Hard 130 g 1 pc(s)
Description
The polyamide inserts (series 3508) are very hard with a hardness of approx. 73 Shore D. These white polyamide inserts offer outstanding impact characteristics and allow maximum strength with the highest durability. They are made of extruded, extremely homogeneous material. In comparison to the sprayed plastic inserts, they are thus much more resistant to wear and tear and do not splinter even at minus temperatures. They withstand the high impact forces impact-free seat hammers. In addition, they are oil and grease-resistant and are used with the SUPERCRAFT protective hammers, SUPERCRAFT-proposal hammers, carbon duplicates and knocking.
This text is machine translated.
Description
The polyamide inserts (series 3508) are very hard with a hardness of approx. 73 Shore D. These white polyamide inserts offer outstanding impact characteristics and allow maximum strength with the highest durability. They are made of extruded, extremely homogeneous material. In comparison to the sprayed plastic inserts, they are thus much more resistant to wear and tear and do not splinter even at minus temperatures. They withstand the high impact forces impact-free seat hammers. In addition, they are oil and grease-resistant and are used with the SUPERCRAFT protective hammers, SUPERCRAFT-proposal hammers, carbon duplicates and knocking.