• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00005649 Bellows

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

230 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bellows

Length

16 cm

(Ø)

5.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1362283 Hama 00005649 Bellows

Description

Bellows with brush attachment for gentle cleaning of lenses and eyepieces.

This text is machine translated.

Features

  • Brush to remove heavy dirt and coarser particles
  • Bellows removes contact-free dust, crumbs and other small particles
  • Optimum blowing effect through valve system
  • Brush can be plugged on the side when not in use
  • With protective cover
  • Environmentally friendly because cleaning without liquid and chemicals
  • talcum-free.

Scope of delivery

  • 1 "Dust Ex Brush" bellows
  • 1 lens brush

More interesting products

(*All information is plus legal VAT)