• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00005961 Lens pen

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lens pen

Length

11.5 cm

(Ø)

13 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1362321 Hama 00005961 Lens pen

Description

Highly efficient and gentle cleaning of all optical surfaces, especially for lenses and filters · Ready to use immediately, because screw cap ensures automatic activation of the velvet surface, so no extra activation of the fibers is necessary · Particularly long-lasting, as no liquid can dry out and leak out when dry · Original Lenspen
Removes dust, grease stains and other dirt · does not dry out · With lens brush for dry pre-cleaning · Special coating for high-quality optics · Practical pin shape with holding bracket in ergonomic design · Vaulted velvet finish · Diameter 13 mm: Especially for lenses and filters.

This text is machine translated.

Scope of delivery

  • Lenspen Classic

Hints

Consumer Notice:
Please note the following when using:
1. Use a black slider to advance the brush from the protective chamber. Remove dust particles with lens brush.
2. Remove cap opposite. Use the special velvet to remove the dirt with small, slowly circular movements.
3. If there is stubborn dirt, touch the lens and repeat the procedure.
Not suitable for cleaning camera mirrors. The Lenspen is only suitable for small optical surfaces.

More interesting products

(*All information is plus legal VAT)