• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00020534 Power strip brackets Clamping range 50 up to 70 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clamping bracket for socket strips

  • Cable manager keeps things tidy and provides all-important strain reliefSpace-saving attachment at the edge of the table without blocking the work surface on the deskEasy attachment to the study table

Technical specifications

Product type

Power strip brackets

Mounting type

Clip-mount

Factory colour

White

Clamping range

50 up to 70 mm

Range (max.)

70 mm

Clamping range (min.)

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2731179 Hama 00020534 Power strip brackets Clamping range 50 up to 70 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2731179 Hama 00020534 Power strip brackets Clamping range 50 up to 70 mm 1 pc(s)

Description

Easy and comfortable use of multiple socket on your desk.

This text is machine translated.

Features

  • Adjustable clamping area for socket strips from 50 to 70 mmFor table thickness from 10 - 50 mmAnti-skid silicone pad provides for a good holdEVA foam protects the surface against scratches and wear.

Scope of delivery

  • 1 clamp holder.

More interesting products

(*All information is plus legal VAT)