• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVOline 159909133100 Power cable 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EVOline power connection cable

  • With earthing contact angled plug
  • Connector (socket)
  • Cable length 3 m

Technical specifications

Product type

Power cable

Factory colour

Black

Length

3 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2922082 EVOline 159909133100 Power cable 1 pc(s)

Description

EVOline EXPRESS mains connection cable, connector (socket), type F plug, E & C plug (e.g. Germany, Austria, France), with earthing contact angled plug and plug connector (socket), cable 3 x 1.5 mm².

This text is machine translated.

Hints

Only people with relevant electro-technical knowledge and experience should carry out the installation!*
If it is installed improperly, you risk:
- Your own life;
- The life of the user of the electrical system.
If the installation is not correct, you risk severe property damage, e.g. from fire. You face the risk of personal liability for people injury and material damage.
Contact an electrician!
For the installation, in particular, the following specialist knowledge is required:
- The "5 safety rules" to be applied:
Switch off power; secure against switching back on; determine voltage-free status; earthing and short-circuiting; cover or fence off nearby live parts
• Choose appropriate tools, meters and, if necessary, personal protective equipment
- Evaluation of the measurement results;
• Selection of the electrical installation material to ensure the shutdown conditions
- IP protection types;
- Installation of electrical installation material;
- The type of supply system (TN system, IT system, TT system) and the connection conditions that follow from it,
- (Classical earthing, protective earthing, additional measures required, etc.).
Any modification of the product is prohibited. There is the risk of an electric shock or fire!
For instructions, see also the operating instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)