• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00200738 Current Cable Black 2.5 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00200738 power cable black 2.5 m mains plug type C C14-Coupler

  • 2.5 m
  • Power plug type C straight plug
  • C14-Coupler Straight Plug
  • 0.75 mm²
  • Black

Technical specifications

  • Connection 1: Type C mains plug
  • Connection 2: C14-Coupler
Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PG plug

Connector version

straight

Cable length

2.5 m

Factory colour

Black

Load (max.)

10 A

Package weight

300 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820258 Hama 00200738 Current Cable Black 2.5 m

Description

- Robust plugs and molded strain relief, mechanical load capacity
- Optimized anti-kink protection due to flexible materials prevents cable breakage

This text is machine translated.

Features

  • For connecting PCs, monitors, printers or scanners with an IEC power connection to the mains power supply
  • Ideal as a replacement for too short, too long or defective original cold equipment cable
  • Suitable for a variety of electro/multimedia devices
  • Durable, durable cable
  • VDE-certified

Scope of delivery

  • 1 power cables

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.