• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00200762 IT screwdriver set

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Mini screwdriver set 24 in 1

  • For all smaller repairs in the home, PC, notebook, tablet and electronics sectorIndispensable for precision mechanical work, e.g. on electronic devicesThe inserts (bits) are made of high-quality and robust steelHandy and elegant case in leather lookFits in any pocket or drawer

Technical specifications

Product type

IT screwdriver set

Dim

(L x W x H) 250 cm x 150 mm x 50 mm

Height

50 mm

Length

250 cm

Width

150 mm

Weight

150 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2528830 Hama 00200762 IT screwdriver set

Description

Set consisting of:1 sturdy aluminum handle with non-slip, textured surface9 CHANGEABLE INSERTS "TORQUE" (T2 / T3 / T4 / T5 / T6 / T8 / T9 / T10 / T15)4 changeable inserts "Hexagon socket" (H1.5 / H2.0 / H2.5 / H3.0)3 changeable inserts "cross-recess" (PH1.5 / PH 2.0 / PH 3.0)3 changeable inserts "Slotted" (SL1.5 / SL2.0 / SL3.0)3 changeable inserts "Pentalobe" (PL0.8 / PL1.2 / PL1.6)2 changeable inserts "Tri-Wing" (0.6Y / 2.5Y)

This text is machine translated.

Features

  • Colour, black
  • Color: Black
  • Product range: PC & Notebook
  • Product line: Essential Line
  • Quality: Essential
  • Housing width: 19.1 cm
  • Housing height: 6 cm
  • Housing depth: 9.6 cm

Scope of delivery

  • Case in leather look
  • Aluminum handle
  • 24 changeable inserts

More interesting products

(*All information is plus legal VAT)