• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-7066462 IT screwdriver set

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

282 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 49 in 1 Electronic screw driver set, Gray

  • High efficiency magnet motor
  • Magnetic Storage Case with Pop-Out Function
  • Built-in LED and LED Indicator
  • Practical Repair Tool Set

Technical specifications

  • 42 Bits (Size: H4X28mm)
  • Hex: H3.5, H3.0, H2.5, H2.0, H1.5, H1.3, H0.9, H0.7
  • Slotted (Flathead): 3.5, 3.0, 2.5, 2.0, 1.5, 1.0
  • Phillips: PH1, PH0, PH00, PH000, PH0000
  • Star Security (with hole): T20H, T15H, T10H, T8H, T6H
  • Star: T5, T4, T3, T2
  • Y-Type (Tri-point): Y2.5, Y2.0, Y0.6
  • Pozidriv: Pz2, Pz1, Pz0
  • Square: SQ2, SQ1
  • Triangle: 2.3, 2.0
  • U-Type (Spanner): U3.0, U2.6
  • Pentalobe (Five-star): 0.8
  • Standoff / Pinhead Phillips: 2.5
  • 4 Bits (Size: H4X40mm)
  • Phillips: PH000
  • Y-Type (Tri-point): Y0.6
  • Star Security: T6H
  • Slotted (Flathead): 1.5
  • Others
  • Tweezers: 1 pcs
  • Pry bar: 1 pcs
Product type

IT screwdriver set

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533231 Renkforce RF-7066462 IT screwdriver set

Description

This compact 49-in-1 set by Renkforce is specially designed for precise maintenance of electronics such as smartphones and laptops. The electrical drive with 230 rpm and the built-in 400 mAh rechargeable battery allows efficient working without fatigue.

Extensive bit range
The set contains 48 high-quality bits made of Cr-V steel, including slotted, cross-head and different Torx socket profiles (Tx). This diversity covers almost all common small screws in modern devices.

Integrated LED lighting
Three LED-lights at the tip directly illuminate the work area. This ensures secure handling and good visibility, even in dark housing sides or in case of angled components.

Ergonomic aluminum design
The stylus-shaped handle is made of robust aluminum and has an anti-slip surface as well as a 360° rotating cap. This provides maximum control and precision for fine mechanics.

Convenient magnetic case
The storage case with pop-out function keeps all components magnetically in their place. A USB-C charging cable as well as an LED status display provide for a modern and simple use

Standard bits (H4 x 28 mm)
INNER HEXAGON (H): H3.5, H3.0, H2.5, H2.0, H1.5, H1.3, H0.9, H0.7
Slot (-): 3.5, 3.0, 2.5, 2.0, 1.5, 1.0
PHILIPS (PH) PH1, PH0, PH00, PH000, PH0000
T-PROFIL SECURITY (T..H): T20H, T15H, T10H, T8H, T6H
T-PROFILE (T): T5, T4, T3, T2
Y-TYPE (Y): Y2.5, Y2.0, Y0.6
Pozidriv (Pz): Pz2, Pz1, PZ0
SQUARE (SQ) SQ2, SQ1
Triangle: 2.3, 2.0
U-Type (spanner): U3.0, U2.6
Pentalobe (Star): 0.8
SIM-Eject/Special: 2.5

Long bits (H4 x 40 mm)
Cross-slot PH000
Y-type Y0.6
T-profile security T6H
Slot 1.5

This text is machine translated.

Features

  • Comprehensive Bit Set: Includes 48 high-quality Cr-V steel bits compatible with 99% of small screws found in electronics such as phones, laptops, and gaming consoles.
  • Reliable Performance: Durable bits withstand repeated use without wear, while the integrated powerful magnet securely holds screws for precise and efficient repairs.
  • High-Performance Battery: Equipped with a 400 mAh lithium-ion battery providing 150 minutes of continuous runtime and an LED display for real-time status and battery monitoring.
  • Efficient Operation: Delivers a speed of 230 RPM and features 3 LED lights to illuminate dark work areas, ensuring safe and quick maintenance.
  • Ergonomic Design: The pen-style handle with an anti-slip faceted surface and a 360-degree rotating top cap minimizes wrist fatigue and provides superior control during extended use.

Scope of delivery

  • Renkforce 49-in-1 electronic screwdriver set
  • Electrical handle
  • Tweezer
  • Steel pry tool
  • USB-C® charging cable
  • 42x H4 x 28 mm bits
  • 4x H4 x 40 mm bits
  • 2x Other tools
  • User manual

More interesting products

(*All information is plus legal VAT)