• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00222219 Wireless digital weather station

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hama 00222219 Wireless digital weather station

  • Clear display for the simultaneous display of temperature, air humidity, weather trend, air pressure, moon phase, Date and time
  • 5-symbol weather forecast shows graphic symbols for sunny, slightly cloudy, cloudy, rainy and snow
  • The arrows of the trend display signal directly whether temperature and humidity rise, fall or remain stable
  • Integrated barometer measures the current air pressure, through which you can keep an eye on the air pressure and weather changes
  • Moon phase display shows the current moon phase from the new moon to the decreasing moon
  • Thermometer Measurement range indoors from 0°C to +50°C and outdoors even from especially freezing temperatures -40°C to +60°C.
  • Hygrometer determines the air humidity inside and outside (measurement range 20% to 95%)
  • The 3 comfort indicators (smiley) show a smiling, neutral or sad face and show you at a glance whether the room climate is optimal
  • Automatic frost alarm is activated at temperatures between -1°C and +1°C, in order to warn you against smooth roads or frozen car windows in time
  • DCF radio-controlled clock for fully automatic time setting and adjustment to summer/winter time – the radio signal can be completely switched off if necessary
  • The time zone can be adjusted manually if you are in another region
  • Integrated alarm function with a snooze button (Snooze/Backlight) on the top side

Technical specifications

  • Energy source: Rechargeable battery
Dim

(W x H x D) 10.5 x 16 x 2.5 cm

Product type

Wireless digital weather station

Factory colour

Black

Depth

2.5 cm

Height

16 cm

Width

10.5 cm

Wireless charging

Yes

UKCA

yes

Weather forecast

yes

Outdoor sensors range

50 m

Moon phase

yes

Measuring functions graphic display

yes

Week day indication

yes

Humidity measuring range (inside) (H-H)

20 - 95 %

Wall mountable

yes

Backlight display

yes

Quantity per pack

1 Stück(e)

Temperature accuracy

0.1 °C

Battery included

yes

Number of week day indication languages

7

Snooze function

yes

Outdoor sensor

yes

Humidity accuracy

1 %

Number of outdoor sensor

1

Alarm clock

yes

Manual

yes

Battery level indicator

yes

Temperature measurement range (inside) (T-T)

0 - 50 °C

Temperature measurement range (outside) (T-T)

-40 - 60 °C

Number of batteries (sensor)

2

Number of batteries (receiver)

3

DCF radio clock

yes

Alarm function

yes

Clock function

yes

Clock/Date display

yes

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436984 Hama 00222219 Wireless digital weather station

Description

Weather station Ko Samui for digital display of temperature, air humidity, air pressure, time, date, Moon phases and weather forecast.

Thermometer
Display of indoor and outdoor temperature

Hygrometers
Display of the air humidity for inside and outside

Barometric pressure display
Barometer display with air pressure for exact observation of weather changes

Trend display for temperature and humidity
Trend display for temperature and humidity: Ascending, steady, falling

5-Symbol weather forecast
Display of the weather forecast with 5 symbols: Sunny, slightly cloudy, cloudy, rainy, snow

Frost alarm
Frost alarm is activated at -1 to +1°C for getting up and running early to scratch windows or clear snow

DCF radio clock DCF radio clock
DCF radio-controlled clock with automatic time adjustment to the exact clock in the world

Time zone setting
The time zone can be set manually if the DCF time differs from the time zone

3 comfort displays for the room climate
Comfort display shows the state of the room climate in three symbols: Neutral face, smiling face and sad face

Moon phases
Display of moon phases for the respective day - from new moon to decreasing moon

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material

This text is machine translated.

Features

  • Thermometer
  • Hygrometers
  • Barometers
  • Frost alarm
  • Moon phases
  • Trend display
  • Clock, calendar and alarm function

Scope of delivery

  • "Ko Samui" weather station
  • Sensor
  • Batteries AAA micro
  • User manual

More interesting products

(*All information is plus legal VAT)