• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00222228 Wireless digital weather station

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hama 00222228 Wireless digital weather station

  • Fitted with four modern touch sensors on the front for an easy and comfortable control
  • White LED backlight for pleasant, white background lighting and optimal readability in darkness
  • 7-symbol weather forecast shows a visual preview of the weather of the next day using the symbols sunny, slightly cloudy, cloudy, rainy, strong rain Snowfall and heavy snowfall
  • The arrows of the trend display show whether the temperature and the humidity in the indoor and outdoor areas are moving straight up, down or stable
  • Thermometer measures the indoor temperature (0°C to +50°C) and the outdoor temperature (-20°C to +60°C), switchable between Celsius (°C) and Fahrenheit (°F)
  • Hygrometer captures the air humidity indoors and outdoors in a measurement range from 20% to 95%
  • Min/max-memory saves the highest and lowest values of the last 24 hours for temperature and air humidity
  • Room climate comfort indicator analyzes the indoor climate and displays via three smileys (laughing, neutral, sad) whether the ambient air is Ideal, too dry or too damp
  • DCF radio-controlled clock adjusts the time automatically to the most exact clock in the world, including switching between summer and winter time (radio signal can be completely switched off if required)
  • The time can be adjusted manually if the time zone deviates from the DCF signal
  • Offers two separate wake-up alarms (perfect for different wake-up times) with a "SPEED-Alarm", which increases wake-up speed gradually
  • A snooze function is also available on board
  • Calendar display of date, month and day of the week (can be set in 7 languages)

Technical specifications

  • Energy source: Rechargeable battery
Dim

(W x H x D) 142 x 95 x 25 mm

Product type

Wireless digital weather station

Factory colour

White

Depth

25 mm

Height

95 mm

Width

142 mm

Wireless charging

Yes

UKCA

yes

Weather forecast

yes

Outdoor sensors range

50 m

Humidity measuring range (inside) (H-H)

20 - 95 %

Wall mountable

yes

Snooze function

yes

Battery level indicator

yes

Temperature measurement range (inside) (T-T)

0 - 50 °C

Temperature measurement range (outside) (T-T)

-20 - 60 °C

Number of batteries (sensor)

2

Number of batteries (receiver)

3

Humidity measuring range (outside) (H-H)

20 - 95 %

DCF radio clock

yes

Alarm function

yes

Clock function

yes

Clock/Date display

yes

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436985 Hama 00222228 Wireless digital weather station

Conformity certificate

Conformity certificate 3436985 Hama 00222228 Wireless digital weather station

Description

Bahamas weather station for digital display of temperature, humidity, time, date, day of week and weather forecast

DCF radio clock DCF radio clock
DCF radio-controlled clock with automatic time adjustment to the exact clock in the world

Time zone setting
The time zone can be set manually if the DCF time differs from the time zone

DCF radio signal
When not in use, the DCF radio signal can be switched off completely

3 comfort displays for the room climate
Comfort display shows the state of the room climate in three symbols: Neutral face, smiling face and sad face

Hygrometers
Display of the air humidity for inside and outside

Outdoor sensor display: Temperature and air humidity
Display for temperature and air humidity on the outdoor sensor

Weather forecast for the next day
Know the weather of tomorrow before: With the weather station with forecast for the next day you're prepared for rain, heat and snow

7-Symbol weather forecast
Display of the weather forecast with seven symbols: Sunny, slightly cloudy, cloudy, rainy, strong rain Snowfall, heavy snowfall

Two wake-up times
Two alarm times can be programmed, convenient when two people stand up at different times

Speed Alarm
Speed alarm wakes up cap with increasing wake-up speed

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material

This text is machine translated.

Features

  • Thermometer
  • Hygrometers
  • Trend display
  • Speed alert
  • Clock, calendar and alarm function

Scope of delivery

  • "Bahamas" Weather Station
  • remote sensor
  • Batteries AAA micro
  • AA batteries Mignon
  • User manual

More interesting products

(*All information is plus legal VAT)