• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00223324 Surge protection in-line connector Surge protection for: Mains outlets 16 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00223324 mains plug adapter type F white

  • Connector plug type: Type F
  • Socket plug type: Type F
  • Connection 1 Form factor: Straight
  • Connection 2 Form factor: Straight
  • Number of sockets: 1
  • White

Technical specifications

Product type

Surge protection in-line connector

Surge protection for

Mains outlets

Leakage current

16

Nominal voltage

250 V

Manufacturer part #

00223324

Factory colour

White

Content

1 pc(s)

Connector version

straight

Material (details)

Plastic

Power supply (details)

250 V

UKCA

yes

Sockets quantity

1

Quantity

1

Current rating

16 A

Surge protection

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758334 Hama 00223324 Surge protection in-line connector Surge protection for: Mains outlets 16 1 pc(s)

Description

Socket adapter protects connected devices against surges by voltage peaks, static charges and indirect lightning strikes

LED display for intact surge protection
Green control light: Visual function display of over-voltage protection

LED display for mains voltage
Red control light: Optical display for connected mains voltage

Safety by increased protection against accidental contact
With increased protection against accidental contact

This text is machine translated.

Features

  • Protection against sudden voltage fluctuations for sensitive, expensive devices such as computers, laptops, televisions, Smart home products or kitchen appliances
  • Perfect for the home office, in the living room, in kitchens and other sensitive areas: Prevents expensive repairs and data loss
  • Safety for electronic devices during and after power outages, lightning strikes or other dangerous voltage changes by automatically switching off
  • Protects against damage from voltage fluctuations, which may result from switching operations in the power supply
  • Especially important in regions with unstable power supplies and frequent power outages

Scope of delivery

  • 1 socket adapters
  • 1 operating instructions

More interesting products

(*All information is plus legal VAT)