• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00223344 Socket splitter White PG connector 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00223344 Socket splitter

  • Compact multiple plug without cable: Simply plug into the existing socket and turn one connection into three sockets in no time at all - thus electrical devices receive further connection and charging possibilities with USB-C, USB-A and protection contact
  • From 1 up to 3: Whether mobile working, home office or bedroom – this multiple socket boasts three connection possibilities from a socket - 1x USB-C, 1x USB-A and 1x earthing contact
  • Charging in high speed: The USB-C port supports Power delivery, enabling you to charge your tablet, smartphone and other devices at up to 45 watts extremely fast
  • The integrated USB-A socket delivers fast charge with up to 18 watts: Ideal for all devices that are charged and operated via USB, such as tablet, smartphone, Power pack, console
  • Connection of electronic devices possible still thanks to integrated socket, so no slot is lost
  • Ideal for charging multiple devices simultaneously and quickly via USB
  • Powerful GaN technology: Maximum efficiency with low heat generation and the compact and lightweight design – components made of gallium nitride make it possible
  • Connected devices are detected automatically and charged optimally
  • Optimised charging process saves battery power and extends the service life
  • With increased protection against accidental contact
  • Earthing contact socket-outlet plus USB multiple plug as per usual standards: USB plug for socket with type A as well as a USB-C socket, Ideal for charging cable without additional power supply
  • Safe charging via USB - intelligent chipset for secure charging with overload and short-circuit protection

Technical specifications

Product type

Socket splitter

Cable length

0 m

Used at

Indoors

Mounting type

Socket

Material

Plastic

Type

Multiple plug / socket adapter

Plug type

PG connector

Operating voltage

230 V

Power rating

Max. 3680 W (16 A) max. USB power 45 W

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863581 Hama 00223344 Socket splitter White PG connector 1 pc(s)

Description

A full charging power of 45 watt is only achieved if the USB-C port is occupied. If two ports are occupied, the USB charger charges with max. 15 Watt.

This text is machine translated.

Scope of delivery

  • 1 multiple plug
  • 1 user manual

Hints

If your end device supports the fast charging technology PD (Power delivery), please refer to the product information or operating instructions of the device or contact the manufacturer.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.