• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Action One On-ear headphones Bluetooth® (1075101) Black Charging case Phone

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hama Action One On-ear headphones

  • Black calls/music in the ear headphone
  • True Wireless Stereo (TBW) Bluetooth 5.3 10 m
  • In the ear earphones 20 - 20000 Hz 32 Ohm 90 dB
  • Microphone type: Built-in -32 dB 2.2 Ohm
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2 W - 2 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music
  • Transmission technology: True Wireless Stereo (TBW)
  • 2,402 - 2.48 GHz
  • Impedance 32 Ohm
Product type

On-ear headphones

Design (headphones)

On-ear

Use

Phone

Headphone features

Charging case

Control type

Universal

Transfer type

Bluetooth® (1075101)

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

Sound pressure

90 dB

10 m

Max. battery life

20 h

Factory colour

Black

Weight

34 g

Charging capacity (min.)

2 W

Charging capacity (max.)

2 W

Bluetooth

5.3

Sensitivity (microphone)

-32 dB

Max. talk time

4 h

Headphones model

Action One

Talk time

4 h

Earphone type

In-ear

Bluetooth

Yes

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Battery recharge time

2 h

Quantity

1

Microphone frequency

100 - 8000 Hz

Standby time

35 h

Microphone input impedance

2.2 Ohm

Charging case

yes

Works with the Google Assistant

yes

Continuous audio playback time (with charging case)

20 h

Talk time (with charging case)

20 h

Works with Apple Siri

yes

yes

Battery operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758255 Hama Action One On-ear headphones Bluetooth® (1075101) Black Charging case Phone

Conformity certificate

Conformity certificate 3758255 Hama Action One On-ear headphones Bluetooth® (1075101) Black Charging case Phone

Description

True Wireless Headset for comfortable calling at work, in the car or while traveling

Built-in microphone
Thanks to the integrated microphone you can easily switch between music playback and call acceptance. Thus you will not miss any call while listening to music

True Wireless headphones
Reduced to the only important: Comfortable earbuds without any cable clutter for yet more freedom

Touch control
Easy to use: Control smartphone functions via the touch sensor directly on the True Wireless headphones (e.g. accept/make/reject/ redial/music)

This text is machine translated.

Features

  • Smartphone function can be controlled through touch-control (e.g. accept/make/reject/redial).
  • Music control functions (Play/Pause)
  • Volume can be controlled using voice-controlled speakers
  • With charging box: With this the headset can be recharged up to 2x during travel
  • Charging box is charged via USB-C connection
  • Music time/talk time: 4h with fully charged headset, 12h with mobile docking station
  • Easy to use with auto Power on and auto-pairing

Scope of delivery

  • 1 Bluetooth headphones "ACTION one"
  • 1 charging box
  • 1 operating instructions
  • 1 Safety instructions

More interesting products

(*All information is plus legal VAT)