
Highlights & Details
Hama Action One On-ear headphones
- White calls/music in the ear headphone
- True Wireless Stereo (TBW) Bluetooth 5.3 10 m
- In the ear earphones 20 - 20000 Hz 32 Ohm 90 dB
- Microphone type: Built-in -32 dB 2.2 Ohm
Technical specifications
- Product type: Headphones
- Recommended use: Calls/music
- Transmission technology: True Wireless Stereo (TBW)
- 2,402 - 2.48 GHz
- Impedance 32 Ohm
- Product type
On-ear headphones
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Charging case
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Sound pressure
90 dB
10 m
- Factory colour
White
- Weight
34 g
- Charging capacity (min.)
2 W
- Charging capacity (max.)
2 W
- Bluetooth
5.3
- Sensitivity (microphone)
-32 dB
- Max. talk time
4 h
- Cable length
0 cm
- Headphones model
Action One
- Talk time
4 h
- Earphone type
In-ear
- Bluetooth
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
- Suitable for outdoor use
yes
- Battery recharge time
2 h
- Quantity
1
- Microphone frequency
100 - 8000 Hz
- Standby time
35 h
- Suitable for indoor use
yes
- Microphone input impedance
2.2 Ohm
- Charging case
yes
- Works with the Google Assistant
yes
- Continuous audio playback time (with charging case)
12 h
- Talk time (with charging case)
12 h
- Works with Apple Siri
yes
yes
- Battery operated
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3758256 Hama Action One On-ear headphones Bluetooth® (1075101) White Charging case Phone
Conformity certificate
Conformity certificate 3758256 Hama Action One On-ear headphones Bluetooth® (1075101) White Charging case Phone
Description
Built-in microphone
Thanks to the integrated microphone you can easily switch between music playback and call acceptance. Thus you will not miss any call while listening to music
True Wireless headphones
Reduced to the only important: Comfortable earbuds without any cable clutter for yet more freedom
Touch control
Easy to use: Control smartphone functions via the touch sensor directly on the True Wireless headphones (e.g. accept/make/reject/ redial/music)
This text is machine translated.
Features
- True Wireless Headset for comfortable calling at work, in the car or while traveling
- Smartphone function can be controlled through touch-control (e.g. accept/make/reject/redial).
- Music control functions (Play/Pause)
- Volume can be controlled using voice-controlled speakers
- With charging box: With this the headset can be recharged up to 2x during travel
- Charging box is charged via USB-C connection
- Music time/talk time: 4h with fully charged headset, 12h with mobile docking station
- Easy to use with auto Power on and auto-pairing
Scope of delivery
- 1 Bluetooth headphones "ACTION one"
- 1 charging box
- 1 operating instructions
- 1 Safety instructions
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones


































