
Highlights & Details
Renkforce RF-NCE-500 Active Noise Cancelling TWS earbuds
- Active Noise Cancelling TWS earbuds with transparent mode
- Noise reduction up to 25 dB
- Crystal-clear audio and stable signal
- Easy hands-free calling
- Comfortable and secure fit
- Smart touch control
- Bluetooth 5.1
Technical specifications
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Headphone features
Headset
Volume control
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
- functions
Noise cancelling
- Impedance
32 Ω
- Sound pressure
105 dB
15 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
4 h
- Factory colour
Black
- Weight
50 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
5 W
- Hub
Not required
- Technology
Li-ion
- Bluetooth
5.1
not cloud-enabled
- Charging method (Power Delivery)
w/o USB Power Delivery
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2299533 Renkforce RF-NCE-500 In-ear headphones Bluetooth® (1075101) Black Noise cancelling Headset, Volume control
Conformity certificate
Conformity certificate 2299533 Renkforce RF-NCE-500 In-ear headphones Bluetooth® (1075101) Black Noise cancelling Headset, Volume control
Description
Completely without background noise or rather transparent?
For those who love flexibility: The Renkforce active noise cancellation In EAR headphones offer crystal-clear sound with a perfect fit and stable Bluetooth connection over a distance of up to 15 meters. The In Ears thereby have a convenient ANC-function (Active Noise Cancellation), in order to suppress unwanted background noises in the room. However, the user can also opt for the so-called transparent mode: This allows the outside world to be consciously perceived, if desired. An integrated microphone also offers a practical hands-free function. Quick and persevering, this headset solution is even more: After only 1 to 1.5 hours of charging time, the only 4.9g lightweight earbuds offer a runtime of 3.5 hours when the ANC is switched on. Charging is done via USB-C®.
This text is machine translated.
Features
- 1 to 1.5 hours charging for 3.5 hours playtime with ANC on
- Addtional 14 hours playtime from the charging case with ANC on
- Charges via USB-C
Scope of delivery
- Pair of earbuds
- Charging case
- Pair of S/M size eartips (M is pre-installed on the earbuds)
- Charging cable
Frequently Bought Together
(*All information is plus legal VAT)€ 67.46€ 62.96*
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones










![SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300368-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




























