
Highlights & Details
TechniSat STEREOMAN ISI 3 In-ear headphones
- 2.4-GHz wireless headphones including docking station;
- Includes 2 rechargeable batteries;
- Optimised transmission range;
- 64 G light headphones;
- Microphone mode;
- Optical input
Technical specifications
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Hi-Fi
- Headphone features
Volume control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Wireless (1075099)
Bluetooth® (1075101)
2.4 GHz
TOSLINK
3.5 mm jack
- Max. battery life
9 h
- Factory colour
White
- Weight
186 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Type
Retail
- Bluetooth
4.0
- Cable length
0 cm
- Headphones model
STEREOMAN ISI 3
- Width
150 mm
- Height
250 mm
- Depth
90 mm
- Earphone type
In-ear
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3310353 TechniSat STEREOMAN ISI 3 In-ear headphones Wireless (1075099), Bluetooth® (1075101) Stereo White Volume control Hi-Fi
User & Safety Instructions
User & Safety Instructions 3310353 TechniSat STEREOMAN ISI 3 In-ear headphones Wireless (1075099), Bluetooth® (1075101) Stereo White Volume control Hi-Fi
Conformity certificate
Conformity certificate 3310353 TechniSat STEREOMAN ISI 3 In-ear headphones Wireless (1075099), Bluetooth® (1075101) Stereo White Volume control Hi-Fi
Description
The installation is very simple: You connect the corresponding transmitter (which also functions as charging station for the wireless headphones and the additional spare battery) to the desired audio source, e.g. a television. Compared to the previous model, the STEREOMAN ISI, now also works via an optical audio input on the transmitter. The wireless headphone is automatically detected via this connection and is immediately ready for use.
The design enables a comfortable and easy use of the most important functions like volume control or switch on and off while wearing the headphones. You can also mute the sound of the connected audio source by means of the mute button on the headphones. This way, you can switch quickly and easily from the television sound to communication and talk to other people in the room at any time. At the same time, the built-in microphone of the chin-bent headset is activated, whereby noises and conversations from the direct environment are amplified.
Information for Pacemaker Persons:If you are dependent on the use of a pacemaker and wish to use the STEREOMAN ISI 3, you may experience interference with the devices. Although the STEREOMAN ISI 3 meets all legal safety requirements, malfunctions may occur on both the pacemaker and the STEREOMAN ISI 3. Before using the STEREOMAN ISI 3, you should consult your doctor. The STEREOMAN ISI 3 must be turned off immediately if you feel or suspect any interference.
This text is machine translated.
Features
- 2.4-GHz wireless headphones including docking station;
- Includes 2 rechargeable batteries;
- Optimised transmission range;
- 64 G light headphones;
- Microphone mode;
- Optical input
Scope of delivery
- STEREO MAN ISI 3
- Transmitter
- Mains unit, 2 x 350 mAh Li-polymer rechargeable battery
- Audio cable (160 cm)
- Cable RCA to 3.5 mm (female)
- Adapter 3.5 mm (female) to 6.3 mm (male)
- 2 x spare earplugs
Hints
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones































