• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Antennas, SAT Cable [1x Coax plug - 1x Coax socket] 3 m 120 dB White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00202024 coaxial cable 3 m coaxial white

  • 3 m white
  • Coaxial Male Straight
  • Coaxial Female Straight
  • Magnetically shielded 75 Ohm
  • Jacket material: Plastic

Technical specifications

  • Impedance: 75 Ohm
Product type

Antennas

Connection type

Coaxial

No. of A connectors

1 x

Type A

Coax plug

No. of B connections

1 x

Type B

Coax socket

Cable length

3 m

Factory colour

White

Shield rating greater than

120 dB

Connector version

straight

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Quantity per pack

1 Stück(e)

Magnetically shielded

yes

Shielding effectiveness

120 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758441 Hama Antennas, SAT Cable [1x Coax plug - 1x Coax socket] 3 m 120 dB White

Description

Excellent picture and sound quality
High-quality materials as well as shielded cables ensure excellent, interference-free picture and sound quality

Gold-plated plug
Gold-plated plug with low transition resistance for a secure signal transmission

Coaxial cable structure
Coaxial construction of cable for a full bass and clear trebles

Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – this is how we reduce plastic waste

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from controlled, certified sources

Optimised kink protection
Optimised kink protection due to flexible and robust materials to prevent cable breakage

From proven recycled sources > 20%
From old to new: Cable jacket, anti-kink protection and connector housing of this product are made up of 100% proven recycled plastic

120 dB shielding
Shielding measurement of 120 decibels (each two layer extremely tight braid + shielding film) for protection against electromagnetic interference

Quadruple shielding
Quadruple shielding for optimum reduction of electromagnetic interference

This text is machine translated.

Features

  • For transmission of the audio and video signal between e.g. antenna socket and TV
  • For devices with 9.5-mm coax connection

Scope of delivery

  • 1 antenna cables

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)