• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Articulated arm 1/4" Black

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible joint arm "700 II", ¼", max. 70 cm, Smartphone holder, Table clamp

  • - Perfect working aid for comfortable, ergonomic and efficient working with smartphone, ring lamp, camera, tablet, webcam, Microphone, Action camera
  • - Adjustable screw clamp for a wide range of mounting options: All types of tables, countertops, shelves, beams
  • - No adapter required: Flexible mobile phone holder for attachment at the joint arm is enclosed, for extraordinary recording angle and perfect recordings for every format
  • - Vertical and horizontal: Ring lamp, camera, webcam, smartphone or tablet can be positioned exactly where you need them with the two highly flexible joints
  • - Practical, fully movable bracket Ideal for office, kitchen, hobby workshop, influencer/vlogger/YouTube studio or bedside table
  • - Maximum length 70 cm
  • - Allows quick and easy access to the device
  • - Ideal for photography and for video shooting, surfing, watching movies or for video chats, but also perfectly suitable for office use
  • - Comfortable use: Always keep your hands free and still adjust each device in view or in a quick change, for another scenario or so that it is not in the way
  • - Simple and secure table mounting by adjustable screw clamp made of sturdy metal, felt protects the surfaces
  • - Spring additionally stabilizes the position of the joints
  • - Can be used universally for all devices with ¼"-thread
  • - For all countertops, tables or beams of 1 to 4 cm thickness
  • - Lightweight and sturdy construction: Square metal profile
  • Mobile phone holder:
  • - This holder allows smartphones to be attached to the flexible articulated arm
  • - Screw-mounted universal holder for devices without stand thread
  • - Extremely flexible for a smartphone width of 5.8 to 9.2 cm (landscape format)
  • - No more blurred, crooked selfies
  • - For selfie photos and videos, perfect for video diaries, blogs and Ideal for travel and on the go
  • - Cold shoe for attaching, for example, LED lights and microphones
  • This text is machine translated.

Technical specifications

Product type

Articulated arm

Factory colour

Black

Material

Metal

Weight

468.00 g

Mount type

1/4"

Documents & Downloads

Datasheet

Datasheet 3016069 Hama Articulated arm 1/4" Black

User & Safety Instructions

User & Safety Instructions 3016069 Hama Articulated arm 1/4" Black

Description

Features

  • Product area: Photo & Video
  • Thread/connection 1/4" (6.4 mm), mobile phone holder
  • Type: Light stand
  • Leg segments: 2-part (extendable 1-fold)
  • Handle: None
  • Tripod head: None
  • Height adjustable center column: None
  • Application: Photo
  • Recommended application: Photo-/video/ mobile phone/smartphone

Scope of delivery

  • 1 flexible joint arm "700 II"
  • 1 Smartphone holder
  • 1 Screw terminal

More interesting products

(*All information is plus legal VAT)