• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Tripod 1/4" Working height=42 - 125 cm Champagne incl. bag, Level

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Star 700EF Digital Tripod champagne

  • Working height: 125 cm
  • Transport length: 42.5 cm
  • Weight 620 g

Technical specifications

Product type

Tripod

Factory colour

Champagne

Operating height (max.)

125 cm

Material

Aluminium

Max. load

2500 g

Features

incl. bag

Level

Weight

620.00 g

Mount type

1/4"

Working height (min.)

42 cm

Dim. (add. text)

Min./Max.

Height

125 cm

Length

42.5 cm

(Ø)

19.8 mm

Material (details)

Aluminium

Type

Tripod stand

Operating height (max.) (details)

125 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 955270 Hama Tripod 1/4" Working height=42 - 125 cm Champagne incl. bag, Level

Description

The Tripod "Star 700 EF Digital" is a stable tripod for fixing of terminal device such as a camera or camcorder. Images via self timer shoot or record videos with your camcorder, this flexible tripod can optimally fix terminals with screwing device. The portable tripod with an adjustable height, a level for photos and a weight of 620 gram imparts video cameras and LCD displays a fixed stand through a transport-friendly tripod bag and reliable partner for travel.

Features

  • 3-way head and level
  • Continuous height adjustment of the middle column.
  • Rubber base.
  • Profile strength: 19.8 mm

Scope of delivery

  • Including bag

More interesting products

(*All information is plus legal VAT)