• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Ball head

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Ball head

Weight

36.00 g

Content

1 pc(s)

Height

38 mm

(Ø)

20 mm

Type

Photo & Video

UKCA

not relevant

Description

Features

  • Enables the perfect orientation for recordings in portrait and landscape formatGround thread (B) 1/4" (6.4 mm) Camera screw (A) 1/4" (6.4 mm)Technical properties:Thread/connection: 1/4" (6.4 mm)Motor drive: YesDiameter 20 mmWeight: 36 gHeight: 38 mmIntended use: Photo standDelivery scope1 ball headPackaging dimensions in cm LxWxH: 10.6 x 9 x 2.8
  • This text is machine translated.

Scope of delivery

  • - 1 ball head

More interesting products

(*All information is plus legal VAT)