• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Smartphone holder

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama tripod for Smartphone/Tablet

  • With the combination of stand and holder shake with smartphone and tablet photography
  • Camera tripod for wiggle-free images and stability on uneven surfaces
  • 3-way head allows perfect alignment for horizontal, horizontal as well as vertical shots

Technical specifications

Product type

Smartphone holder

Weight

520.00 g

Content

1 pc(s)

Material

Aluminium

Width

100 mm

Height

100 mm

Depth

500 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1852502 Hama Smartphone holder

Description

As a blogger, you are constantly on the pulse of time, too much photo equipment disturbs since only. With our stand, you get a holder for smartphones and tablet, so that you can easily and quickly professional photos and videos can produce.

This text is machine translated.

Features

  • Quick-release plate to quickly switch the camera
  • The tripod head integrated levelling spirit level
  • Continuous height adjustment of the middle column.
  • Cross bars and rubber feet for stability
  • Functional quick clamps for quick and easy adjustment of the leg length in any position.
  • With this holder can be attached to the tripod all Smartphones and tablets
  • Screw-universal holder for devices without a tripod thread
  • Extremely flexible for a smartphone width of 5.5 to 8.2 cm and a tablet width of 11.2 to 18.5 cm (in landscape format)
  • Compact design
  • For Selfie-Fotos and videos, perfect for video diaries, blogs, and ideal for journeys and while traveling
  • No more blurred, leaning Selfies
  • Clamp spring bracket and deepening of the surface provide secure grip, rubber coating protects the housing against scratches

Scope of delivery

  • Tripod
  • Smartphone/Tablet PC mount
  • Tripod bag

More interesting products

(*All information is plus legal VAT)