• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Bike phone mount Width (max.): 80 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bicycle phone holder flexible, universal for handlebar

  • Holder for secure attachment of a smartphone to the handlebar of a bicycle or eBikeFlexible silicone holder for easy insertion and removal of the smartphoneEasy mounting on the handlebar thanks to individually adjustable rubber bandSuitable for any smartphone with or without case or protective caseThe bicycle mobile phone holder is compatible with smartphones with a width of 6 8 cm and a height of 13 15 cmFor steering rods with a diameter of 2 3.5 cmSecure hold of the smartphone, as the corners are firmly seated in the silicone strapsThe smartphone is protected from vibrations by the silicone holder Complete access to all keys and inputs of the telephones, thus the device can be operated without removing it from the holder, e.g. also via Face-ID or fingerprint sensor
  • This text is machine translated.

Technical specifications

Product type

Bike phone mount

Wireless charging

No

Width (max.)

80 mm

Width (min.)

60 mm

Weight

70.00 g

Factory colour

Black

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626164 Hama Bike phone mount Width (max.): 80 mm

Description

Features

  • Colour: Black
  • Design: Bicycle holder
  • Device width up to 8 cm
  • Device width: 6 cm
  • Device height up to 13 cm
  • Height of device: 16 cm
  • Max. Mounting range 3.5 cm
  • Suitable for: Smartphone

Scope of delivery

  • 1 universal smartphone bicycle holder
  • 1 operating instructions