• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Cable tie Plastic Black Flexible (L x W) 20 cm x 4.8 mm 50 pc(s) 00221000

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

54 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable ties, 4.8 x 200 mm, black, 50 pieces

  • 50th-SET
  • UV-resistant
  • Temperature range: -40 to +85 oC

Technical specifications

  • Temperature range: -40 to +85 oC
Product type

Cable tie

Dim

(L x W) 20 cm x 4.8 mm

Material

Plastic

Type

Planar

Factory colour

Black

Content

50 pc(s)

Features

Flexible

Width

4.8 mm

Length

20 cm

UKCA

not relevant

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133421 Hama Cable tie Plastic Black Flexible (L x W) 20 cm x 4.8 mm 50 pc(s) 00221000

Description

Robust cable tie for permanent fixing, bundling or fastening of cables, wires, pipes, hoses, etc. Resistant to UV, alcohols, oils, fats, water, Paint, paints, vehicle fuel, etc. Disposable hood, cannot be detached.

This text is machine translated.

Features

  • Ideal for permanently fixing and bundling cables, wires, pipes or hoses in the home, garden and leisure
  • Resistant to alcohols, oils, fats, water, paints, Varnish, car fuel, etc.
  • Self-locking cable ties with one-time lock for permanent bundling or fixing
  • FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material
  • Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
  • Bundle and fix cables or other items at home, while camping or in the workshop: Simply pull the narrow end of the strap through the buckle and tighten to the individual bundle size
  • UV-resistant for outdoor use
  • If required, 2 cable ties can also be connected to one long cable to fix larger bundles
  • Consumer Notice:
  • Later on, if necessary It is best not to pull the cable completely out of the bundle

Scope of delivery

  • 50 cable binder

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)