• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline Trunking Black (L x W x H) 106 x 11 x 8 cm 1 pc(s) 17.03.1303

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 36.78)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 2209.4 g
Product type

Trunking

Dim

(L x W x H) 106 x 11 x 8 cm

Factory colour

Black

Content

1 pc(s)

Width

11 cm

Height

8 cm

Length

106 cm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

2.41

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558245 Roline Trunking Black (L x W x H) 106 x 11 x 8 cm 1 pc(s) 17.03.1303

Description

Two cable channels for a clean cable routing under the desk very stable to install quickly offers plenty of space for all cables Color: Black Delivery: 2x cable channel à 530 x 110 x 80 mm

This text is machine translated.

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)