• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Camera bag Internal dimensions (W x H x D) 225 x 160 x 35 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Hama Fancy M camera accessories organizer

  • Case for decent store photo and electronics accessories
  • The Organizer offers plenty of storage space for photo accessories such as cable, USB sticks, filter or SD cards.
  • Everything sorted and within reach, ideal for holidays and when traveling

Technical specifications

Product type

Camera bag

Factory colour

Black

Internal depth

35 mm

Material

Polytex

Dim

(L x W x H) 17 x 23.5 x 4.5 cm

Weight

85.00 g

Compartments

Fixed

Inside width

225 mm

Inside height

160 mm

Width

23.5 cm

Height

4.5 cm

Length

17 cm

Product type description

Tasche

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1852510 Hama Camera bag Internal dimensions (W x H x D) 225 x 160 x 35 mm

Description

Semi-professional camera equipment and still with light luggage on the go? With our camera organizer, you have from the small digital camera via memory cards up to filter everything is already clearly kept in hand bag or backpack and wonderfully transportable store.

Organization Talent
Camera Organzier "FANCY"
Who is on vacation, for hiking or on city trips and a lot of the most beautiful motives are to be photographed, with its professional camera equipment while traveling. In the big camera bags and camera backpacks fits next to the mirror reflex camera also everything that one of accessories as required: cable, rechargeable batteries, memory cards, sometimes even a tablet. But what if you have a cozy round evening after hiking tour through the village for dinner, on the city break or on vacation spot for a cocktail through the old part of the schlendert and the professional equipment not coupled motion?

"FANCY" - THE CAMERA BAG FOR TRAVELING WITH LIGHT
Quiet cozy stroll through the old part of the city, let yourself be cocktails and tapas taste, and enjoy it, after walking the heavy photo hiking backpack or in a hotel car lie. For your spontaneous photos, the case use for cameras. Because who even light photography, has at least semi-professionally with the camera organizer of everything, what a good motive needs. In addition to the small digital camera is still a lot of accessories such as cables, batteries, memory cards, his place Power Packs, filter and USB-sticks. All clearly and properly all the way to the organizer-art in the zipper pockets, rubber straps and in bags to be kept.

Use - many pockets
You want on the chic handbag in the evening or the small leisure backpack can not do without? Of course, because you and also woman has yet so of all hand while on the move. The Accessories Organizer fits with its compact dimensions and the light material into most of the handbags and rucksacks anyway. So you have everything you including perfectly protected digital camera is indispensable, without unnecessary to complain. But much more important: So you do not miss even with light luggage no motive!

This text is machine translated.

Features

  • 1 zip pocket for power pack or filter
  • 10 strap made of rubber band
  • 6 net pockets for USB sticks or SD cards.
  • Double zip opening

Scope of delivery

  • Camera accessories organizer "Fancy"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.