• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Camera cover Internal dimensions (W x H x D) 65 x 105 x 30 mm Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Camera cover

Factory colour

Black

Material

Ethylene vinyl acetate (EVA)

Dim

(L x W x H) 3 x 6.5 x 10.5 cm

Weight

65.00 g

Inside width

65 mm

Inside height

105 mm

Internal depth

30 mm

Width

6.5 cm

Height

10.5 cm

Length

3 cm

Version

Waist

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 667245 Hama Camera cover Internal dimensions (W x H x D) 65 x 105 x 30 mm Black

User & Safety Instructions

User & Safety Instructions 667245 Hama Camera cover Internal dimensions (W x H x D) 65 x 105 x 30 mm Black

Description

Features

  • Photo bag for secure camera protection of small digital cameras
  • Robust EVA outer shell
  • Flat inner pocket for storage media
  • With detachable neck strap with carabiner attachment
  • Belt loop for more wearing comfort
  • Technical properties:
  • Material: Ethylene Vinyl Acetate (EVA)
  • Weight 65 g
  • Size code: 60H (10.5-11.1 cm x 2.8-3.0 cm)
  • Internal dimensions W x D x H 6.5 x 3 x 10.5 cm
  • Colour: Black
  • Series: Hard case
  • Purpose of use: Photo
  • Items included:
  • 1 Camera Bag "Hardcase Color Style"
  • 1 neck strap
  • Packaging dimensions in cm LxWxH: 18 x 9 x 4.5
  • This text is machine translated.

Scope of delivery

  • - 1 camera bag "Hardcase Color Style"
  • - 1 neck strap