• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Camera cover Internal dimensions (W x H x D) 65 x 105 x 30 mm Black

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Hama Hardcase Carbon Style 60 H camera case

  • Made of robust EVA material
  • Flat interior compartment for storage media
  • Detachable neck strap with carabiner attachment

Technical specifications

Product type

Camera cover

Factory colour

Black

Dim

(L x W x H) 3 x 6.5 x 10.5 cm

Weight

65.00 g

Inside width

65 mm

Inside height

105 mm

Internal depth

30 mm

Width

6.5 cm

Height

10.5 cm

Length

3 cm

Version

Shoulder

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 952631 Hama Camera cover Internal dimensions (W x H x D) 65 x 105 x 30 mm Black

Description

Photo bag for the secure camera protection of small digital cameras.

This text is machine translated.

Features

  • Belt loop for more wearing comfort.

Scope of delivery

  • Neck strap.