• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Cleaning pad Suitable for up to: 39,6 cm (15,6")

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 3-in-1-pad for notebooks with a screen size of 40 cm (15.6")

  • Notebook-Pad with three application functions
  • Dry cleaning cloth for Notebook Screens
  • The transport of the notebook, the 3 in 1-Pad is placed between the keyboard and screen

Technical specifications

Product type

Cleaning pad

Suitable for

39,1 cm (15,4")

39,6 cm (15,6")

Dim

(W x D) 22.5 cm x 35 cm

Factory colour

Anthracite

Width

22.5 cm

Depth

35 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 878106 Hama Cleaning pad Suitable for up to: 39,6 cm (15,6")

Description

Notebook-Pad with three application functions. Dry cleaning cloth for Notebook screens. Search as protective cloth for Notebooks with a screen size of 40 cm (15.6"). During transportation of the Notebooks, the 3 in 1-Pad is placed between the keyboard and screen. Scratches and pressing of keys on the notebook can be prevented. Also suitable as anti-slip mouse pad.

This text is machine translated.

Features

  • Length: 225 mm
  • Color: anthracite
  • Width: 350 mm
  • For notebook size: 40 cm (15.6").

Scope of delivery

  • Hama 3-in-1-pad for notebooks with a screen size of 40 cm (15.6")

More interesting products

(*All information is plus legal VAT)