• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Fasteners

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama wall bracket for Apple TV HD (4. 5th Gen) / 4K (1. / 2. / 3. Gen), magnetic

  • Clean and tidy: Mount the Apple TV box on the wall or attach it directly to the TV, suitable for Apple TV HD (4. Gen) / 4K (1. / 2. / 3. 5th Gen)
  • Secure hold on the wall with strong magnet, no magnet is required for mounting on the TV
  • With 6 bits. Screws and plugs for wall mounting and VESA screws for mounting on the TV
  • Form-fitting foam pads for avoiding scratches on the wall and TV for Apple TV HD (4. Gen) / 4K (1. / 2. Gen) and 4K (3. Gen)

Technical specifications

Product type

Fasteners

Factory colour

Black

Depth

4.55 mm

Height

7.00 mm

Width

10.40 mm

Weight

130.00 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193054 Hama Fasteners

Description


Magnetic
Magnetic holder enables a modern and space-saving interior design.

Flat profile
Mounted on the wall, the holder fits inconspicuously in the living world.

Inclusive mounting material
All you need: With a wide range of mounting accessories and high-quality wall plugs, you can get started right away.

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management - this is how we use wood as a resource-saving raw material.

Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free - this helps us reduce plastic waste and improve recycling capability.

This text is machine translated.

Features

  • Mounting: Magnet
  • Material: Steel
  • Mounting: Screw fixing
  • For terminal brand Apple
  • Suitable for: Audio / video / game

Scope of delivery

  • Hama wall bracket for Apple TV HD (4. 5th Gen) / 4K (1. / 2. / 3. Gen), magnetic
  • Mounting material incl. dowel
  • 2 foam sets

What kind of Streaming Sticks, Streaming Boxes are you looking for?