• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Hook-and-loop cable tie for bundling (L x W) 125 mm x 10 mm Black 20 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 59.92)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00221009 Cable ties with Velcro fastener Nylon black 20 pcs.(e)

  • Cable ties with Velcro material: Nylon black
  • Waterproof
  • 20 pieces(s)

Technical specifications

  • Material: Nylon
Product type

Hook-and-loop cable tie

Hook-and-loop feature

for bundling

Factory colour

Black

Material

Nylon

Bundle diameter

40 mm

Length

125 mm

Width

10 mm

Content

20 pc(s)

Dim

(L x W) 125 mm x 10 mm

Manufacturer part #

00221009

Type

00221009

Type

Cable ties with Velcro fastener

Washable

Yes

Water-resistant

yes

Quantity per pack

20 Stück(e)

Oil-resistant

yes

Alcohol-resistant

yes

Grease-resistant

yes

Identification tag

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758305 Hama Hook-and-loop cable tie for bundling (L x W) 125 mm x 10 mm Black 20 pc(s)

Description

Reusable

The connections can be disengaged and again locked at will/as you wish.

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material

Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability

This text is machine translated.

Features

  • Ideal for temporary or permanent organization and bundling of cables, wires, pipes or hoses in the home and office
  • Cable bundle and fix quickly and easily: Set the bundle width individually with the help of Velcro fastener
  • Soft and flexible material structure: Protects the connected surfaces from damage, so suitable for sensitive materials such as fiber optic cables
  • Resistant to alcohols, oils, fats, water
  • Washable at 40°C.

Scope of delivery

  • 20 Velcro cable ties

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)