• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama In-ear headphones Bluetooth® (1075101) Black

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama In-ear headphones

  • Black calls/music in the ear headphone
  • True Wireless Stereo (TBW) Bluetooth 5.3 10 m
  • In the ear earphones 20 - 20000 Hz 32 Ohm 90 dB
  • Microphone type: Built-in -32 dB 2200 Ohm
  • Integrated battery
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2 W - 2 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music
  • Transmission technology: True Wireless Stereo (TBW)
  • 2,402 - 2,480 GHz
Product type

In-ear headphones

Transfer type

Bluetooth® (1075101)

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

Sound pressure

90 dB

10 m

Factory colour

Black

Weight

55 g

Charging capacity (min.)

2 W

Charging capacity (max.)

2 W

Bluetooth

5.3

Sensitivity (microphone)

-32 dB

Max. talk time

6 h

Width

150 mm

Height

100 mm

Depth

350 mm

Talk time

6 h

Bluetooth

Yes

Quick charge

10 min

Charging method (Power Delivery)

w/o USB Power Delivery

USB-C charging port

yes

UKCA

yes

Charging case weight

47 g

Battery recharge time

3 h

Quantity

1

Microphone frequency

100 - 8000 Hz

Standby time

45 h

Microphone input impedance

2200 Ohm

Left earpiece weight

4 g

Right earpiece weight

4 g

Charging case

yes

Works with the Google Assistant

yes

Continuous audio playback time (with charging case)

30 h

Talk time (with charging case)

30 h

Works with Apple Siri

yes

Noise canceling

yes

Microphone noise-canceling

yes

Built-in display (charging case)

yes

Fast charging

yes

Package weight

130 g

Battery operated

yes

Extra earbuds

yes

Documents & Downloads

Datasheet

Datasheet 3819997 Hama In-ear headphones Bluetooth® (1075101) Black

User & Safety Instructions

User & Safety Instructions 3819997 Hama In-ear headphones Bluetooth® (1075101) Black

Conformity certificate

Conformity certificate 3819997 Hama In-ear headphones Bluetooth® (1075101) Black

Security datasheet

Security datasheet 3819997 Hama In-ear headphones Bluetooth® (1075101) Black

Description

Small, light, excellent sound: Listen to music, the Bluetooth headphones will tickle the finest sound nuances from your favorite track. Via ENC it easily switches off interfering noises when telephoning. WAS is left? Your voice - clear and clear to your counterpart.


APP control

Comfortable APP control via "Hama Smart home": Switch on equalizer, Find-It function, touch commands, name change or battery status for each earphone in percent


10 equalizer modes

Bass on push of a button and so much more: The wireless headphone with complete 9 equalizer modes sets your favorite sound perfectly in scene, 1 more profiles can be customized


30 H battery life

Sound rich: Whether music, podcast or calls – with 30 hours of battery life thanks to the mobile charger box you can listen to your favorite albums up and down


Ready to use again quickly

Get the music started: The Bluetooth headphones are fully charged in just 45 minutes or provide 2 hours of playback in just 10 minutes


Environmental Noise Cancelling (ENC)

Improved voice quality while telephoning: The Bluetooth headset with ENC noise suppression filters out interfering ambient noise directly from the microphone – your voice arrives with crystal-clear


Touch control

Touch control: The touch-sensor enables an intuitive control, without having to take the mobile phone out of the bag, e.g. music playback (play/pause), answer calls/make/reject/ redial


True Wireless headphones

Reduced to the only important: Comfortable in-EAR-headphones without cable mess for still more freedom


Bluetooth Headphones with 4 g.

Wireless headphones with small and light-weight in-EAR design: The in-EAR headphones weigh just 4 g per earpiece – you do not feel anything but sound in the ear and still guarantee a secure hold


Automatic switch-on & pairing

Without too much music: When you open the charging box, both headphones activate automatically and connect with each other and with your mobile phone


4-level LED display

How much battery-Power remains: 4-stage LED-display on the charging case shows the current charging status – lights up briefly when opening and closing


With strap

Whether carry handle or belt: Thanks to the strap on the charger box the wireless headphones are always within reach, can be stowed away quickly and securely and are not lost so easily


Passive noise cancellation

The outstanding fit reduces unwanted external noise, so that you can enjoy your music without any disturbance


Built-in microphone

Thanks to the integrated microphone you can easily switch between music playback and call acceptance. Thus you will not miss any call while listening to music


Direct access to Siri and Google Assistant

Easy-to-use voice control: Supports the existing Siri and Google Assistant voice control unit


Perfect fit, good look

Perfect fit for your ear: The in-EAR Bluetooth headphones with silicone ear tip sit securely and comfortably in every ear


Silicone attachments in 3 sizes

Earplugs are enclosed: Two silicone attachments in three sizes (S, M, L) for an individual, perfect fit

FSC-certified

This text is machine translated.

Features

  • Your very personal sound profile: Compact true wireless headphones with the best sound quality for music and phone calls thanks to APP control and ENC - masks out interfering noises, your voice gets better
  • Volume can be set using voice control for louder and quieter voice commands
  • Music time: 6 h with fully charged headset
  • Talk time: 6 h when headset is fully charged
  • Charge headphones while traveling: The case can charge the wireless headset up to 4x
  • Charging cradle with USB-C port and battery capacity indicator with four LEDs: 75%, 50%, 25%, 25%
  • Warns with low battery status
  • Light and handy loading box: 47 g, with loop for attachment to backpack, traveling bag, belt for example
  • Even for small ears: A pair of larger and smaller additional silicon supports each – thus the Bluetooth headset fits practically all ears

Scope of delivery

  • 1 Bluetooth headphones "Spirit Pocket II"
  • 1 charging box
  • 3 pairs of silicone ear cushions in different sizes (S/M/L)
  • 1 USB-C charging cable
  • 1 operating instructions
  • 1 Safety instructions

Hints

Small, light, excellent sound: Listen to music, the Bluetooth headphones will tickle the finest sound nuances from your favorite track. Via ENC it easily switches off interfering noises when telephoning. WAS is left? Your voice - clear and clear to your counterpart.

System requirements

  • Bluetooth-enabled device