• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Laptop bag Suitable for up to: 39,6 cm (15,6") Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Laptop bag

  • Notebook case for safe storage and for protecting the laptop from dirt and scratches
  • Spacious front pocket for additional accessories or personal things
  • Large, padded main compartment
  • Webbing band for fixing of Notebook
  • Two accessory pockets on the inside
  • detachable shoulder strap
  • This text is machine translated.

Technical specifications

Product type

Laptop bag

Compatible with

MacBook Pro 15"

Suitable for

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

Inside width

38.5 cm

Inside height

26 cm

Internal depth

4 cm

Width

7 cm

Height

30.5 cm

Depth

42 cm

Features

incl. shoulder strap

Material

Polytex

Weight

450.00 g

Factory colour

Black

Dim

(W x H x D) 7 x 30.5 x 42 cm

Compatible with

universell

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1167682 Hama Laptop bag Suitable for up to: 39,6 cm (15,6") Black

Description

Scope of delivery

  • - 1 Notebook bag "Sportsline Montego"
  • - 1 shoulder belt

Hints

The product is currently in a packaging conversion of the manufacturer Hama ! This means in the concrete case that goods with different Hama item numbers and a packaging changed in design can be delivered. According to the manufacturer, the product itself is exactly the same in terms of content and technology. We therefore ask for your understanding! (Possible Hama numbers: 00101738, 00216440)

More interesting products

(*All information is plus legal VAT)