• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama LED ring EEC: F (A - G)

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

LED-ring lamp "Spotlight Smart 80 II", set for Smartphone

  • - Perfectly illuminated: Whether beauty, fashion, cooking or DIY - with the LED ring light perfect lighting conditions for all influencers on YouTube, Twitch, Instagram, TikTok and Co. create- Sparkling Charming Eye effect: LED ring light creates a glow in the eyes by means of reflections- From warm white to daylight light: Control of the color temperature in 3 steps by means of the cable remote control, for optimum and uniform lighting e.g. of videos and portraits- Bright to pleasantly dimmed: Adjustable light intensity in 10 steps- Exceptional shooting angle: The ring lamp can be rotated and tilted thanks to the tripod ball head- Always the perfect recording position: Portrait and landscape format thanks to smartphone holder with ball head and flexible gooseneck- One ring light - two ¼" connection options: The connections are mounted on the top and bottom for the perfect combination and positioning of equipment such as, for example Webcam and microphone- One ring light - four cold-shoe connection options: The cold-shoe connections are fitted on all sides for professional and creative photos and videos with additional accessories, for example Microphone, webcamLED ring light- Ring light with 8" (outer diameter 21 cm) and 96 LEDs with cable remote control- Power supply via USB-A cable (cable length 190 cm) for connection e.g. to a Power packGooseneck with mobile phone holder:- For many smartphones: Extremely flexible for a smartphone width of 6.0 to 8.0 cm thanks to the clip-on spring bracket- Rubber inserts on the holder protect the smartphone casing from scratchesRing light with stand:- Table stand height adjustable from 13.50 cm to 17.50 cm- Tripod legs can be individually adjusted in 4 steps to adapt the stand to different surfaces- Rubber feet for firm grip on smooth, slippery and uneven surfaces- Can also be used as a self-monopoly: Perfect for selfies, video diaries and blogs- Head adapter can also be mounted as a cold shoe, e.g. to use the stand as an accessory stand- Outdoor flash shoe mount on LED ring light- Cold Shoe on 1/4" adapter for camera, webcam, etc.

Technical specifications

Product type

LED ring

No. of bulbs

96

Bulb type

LED (monochrome)

F (A - G)

Dim

(Ø x H) 21 cm x 50 mm

Content

1 pc(s)

Light bulb features

dimmable

2100 K

950 lm

Width

21 mm

Height

50 mm

Length

250 cm

(Ø)

21 cm

Factory colour

Black

Depth

250 mm

Weight

600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2752173 Hama LED ring EEC: F (A - G)

Description

Perfectly illuminated: Whether beauty, mode, cooking or DIY - with the LED-ring lamp perfect light conditions for all influencers on YouTube, Twitch, Instagram, TikTok and Co. create.

This text is machine translated.

Features

  • Colour: Black, energy efficiency label (A to G): F, version: Smartphone, dim function: 10 settings, LED number: 96, color temperature: 2100 K/3000 K/5500 K, Max. Lumen: 950, Gooseneck length: 9.5 cm, Width: 21 cm, Weight: 430 g, Cable length: 190 cm, External power supply: USB 5V/1.8A, power supply: External power supply

Scope of delivery

  • 1x LED-ring lamp "Spotlight Smart 80 II" with cable remote control1x gooseneck with smartphone holder1x cold shoe on 1/4" adapter1x Table stand with head adapter1x user manual

Hints

EU Directive 2010/30 does not apply. Not suitable for domestic lighting purposes. Specially designed to meet photo and image recording requirements.

What kind of Photo Studio Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)